Reference Only

EKZM100ELL222MJ25S

Aluminum Electrolytic Capacitors - Radial Leaded 10Volts 2200uF 20% Tol.

Manufacturer:

Mfr Part:
EKZM100ELL222MJ25S

TTI Part:
EKZM100ELL222MJ25S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 mF
Voltage Rating DC10 VDC
Diameter10 mm
Length25 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life4000 Hour
Tolerance20 %
Ripple Current2.25 A
ESR18 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKZM
PackagingBulk
Dissipation Factor DF0.19
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameKZM
TypeMiniature Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.636$636.00
$0.35$3,850.00
Need more?
Sign in to add projects and notes