Reference Only

EKZE350EC3561MJ25S

Aluminum Electrolytic Capacitors - Radial Leaded 560uF 35 Volt cut leads

Manufacturer:

Mfr Part:
EKZE350EC3561MJ25S

TTI Part:
EKZE350EC3561MJ25S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance560 uF
Voltage Rating DC35 VDC
Diameter10 mm
Length25 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life4000 Hour
Tolerance20 %
Ripple Current2.15 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleCut
Termination StyleRadial
SeriesKZE
PackagingBulk
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.36$540.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.