Reference Only

EKZE250ELL471MJ16S

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 10X16

Manufacturer:

Mfr Part:
EKZE250ELL471MJ16S

TTI Part:
EKZE250ELL471MJ16S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter10 mm
Length16 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life4000 Hour
Tolerance20 %
Ripple Current1.43 A
ESR38 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKZE
PackagingBulk
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 16-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.156$312.00
$0.15$3,300.00
Need more?
Sign in to add projects and notes