Reference Only

EKZE250EC3222MK35S

Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volt cut leads

Manufacturer:

Mfr Part:
EKZE250EC3222MK35S

TTI Part:
EKZE250EC3222MK35S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2200 uF
Voltage Rating DC25 VDC
Diameter12.5 mm
Length35 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current3.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleCut
Termination StyleRadial
SeriesKZE
PackagingBulk
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.464$9.28
$0.459$22.95
$0.455$45.50
$0.45$112.50
$0.446$223.00
$0.441$330.75
$0.437$655.50
$0.29$3,045.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.