Reference Only
EKYB800ELL271MJ30S
Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 270uF Tol 20% 10x30mm
Datasheet
EKYB800ELL271MJ30S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 270 uF | |
| Voltage Rating DC | 80 VDC | |
| Diameter | 10 mm | |
| Length | 30 mm | |
| Lead Spacing | 5 mm | |
| Product | Low Impedance Electrolytic Capacitors | |
| Life | 10000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 1.35 A | |
| ESR | 53 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | KYB | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Miniature Aluminum Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.546 | $109.20 | |
| $0.443 | $443.00 | |
| $0.438 | $700.80 | |
| $0.433 | $1,299.00 | |
| $0.427 | $2,135.00 | |
| $0.23 | $2,530.00 |
Need more?
My Notes
Sign into see notes.