Reference Only
EKYB800ELL121MJ16S
Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 120uF Tol 20% 10x16mm
Datasheet
EKYB800ELL121MJ16S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 120 uF | |
| Voltage Rating DC | 80 VDC | |
| Diameter | 10 mm | |
| Length | 16 mm | |
| Lead Spacing | 5 mm | |
| Product | Low Impedance Electrolytic Capacitors | |
| Life | 10000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 780 mA | |
| ESR | 100 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | KYB | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Miniature Aluminum Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.332 | $66.40 | |
| $0.287 | $229.60 | |
| $0.251 | $502.00 | |
| $0.244 | $976.00 | |
| $0.24 | $1,440.00 | |
| $0.238 | $2,380.00 | |
| $0.235 | $5,170.00 | |
| $0.214 | $10,700.00 |
Need more?
My Notes
Sign into see notes.