Reference Only

EKYB500ELL222MMN3S

Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 2200uF Tol 20% 18x31.5mm

Manufacturer:

Mfr Part:
EKYB500ELL222MMN3S

TTI Part:
EKYB500ELL222MMN3S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2200 uF
Voltage Rating DC50 VDC
Diameter18 mm
Length31.5 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current3.8 A
ESR14 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKYB
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.12$530.00
$1.25$3,437.50
Need more?

My Notes

Sign into see notes.