Reference Only
EKYB350ETE152MK25S
Aluminum Electrolytic Capacitors - Radial Leaded 1500UF 35V
Datasheet
EKYB350ETE152MK25S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Series | KYB | |
| Packaging | Ammo Pack | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
23,500
On Order
23,500 expected 05-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 11,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.409 | $4,499.00 |
Need more?
Sign in to add projects and notes