Reference Only

EKYA500ELL222MLP1S

Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 2200uF Tol 20% 16x35.5mm

Manufacturer:

Mfr Part:
EKYA500ELL222MLP1S

TTI Part:
EKYA500ELL222MLP1S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 mF
Voltage Rating DC50 VDC
Diameter16 mm
Length35.5 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current3.15 A
ESR19 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Height37 mm
Termination StyleRadial
SeriesKYA
PackagingBulk
Dissipation Factor DF0.1
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.18$590.00
$1.16$1,160.00
$1.13$2,260.00
Need more?

My Notes

Sign into see notes.