Reference Only

EKY-500ELL222MMP1S

Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 2200uF Tol 20% 18x35.5mm

Manufacturer:

Mfr Part:
EKY-500ELL222MMP1S

TTI Part:
EKY-500ELL222MMP1S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 mF
Voltage Rating DC50 VDC
Diameter18 mm
Length35.5 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current3.68 A
ESR17 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Height35.5 mm
Termination StyleRadial
SeriesKY
PackagingBulk
Dissipation Factor DF0.1
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.03$257.50
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com
Sign in to add projects and notes