Reference Only
EKY-101EC3331ML25S
Aluminum Electrolytic Capacitors - Radial Leaded 330UF 100V
Datasheet
EKY-101EC3331ML25S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 330 uF | |
| Lead Style | Cut | |
| Series | KY | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29,494In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.743 | $5.20 | |
| $0.735 | $73.50 | |
| $0.728 | $364.00 | |
| $0.721 | $721.00 | |
| $0.714 | $1,785.00 | |
| $0.536 | $2,680.00 | |
| $0.469 | $4,690.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes