Reference Only

EKXL421ELL680MM20S

Aluminum Electrolytic Capacitors - Radial Leaded 68uF 20% 420V Long Life

Manufacturer:

Mfr Part:
EKXL421ELL680MM20S

TTI Part:
EKXL421ELL680MM20S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance68 uF
Voltage Rating DC420 VDC
Diameter18 mm
Length20 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current540 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKXL
PackagingBulk
Dissipation Factor DF0.24
Package / Case18 mm x 20 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature, Long Life Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.56$156.00
$1.31$655.00
$1.27$1,270.00
$1.22$3,050.00
$1.18$6,490.00
Need more?

My Notes

Sign into see notes.