Reference Only

EKXL401ELL680MU30S

Aluminum Electrolytic Capacitors - Radial Leaded 68uF 20% 400V Long Life

Manufacturer:

Mfr Part:
EKXL401ELL680MU30S

TTI Part:
EKXL401ELL680MU30S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance68 uF
Voltage Rating DC400 VDC
Diameter14.5 mm
Length30 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current585 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKXL
PackagingBulk
Dissipation Factor DF0.24
Package / Case14.5 mm x 30 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature, Long Life Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.27$635.00
$1.07$5,885.00
Need more?
Sign in to add projects and notes