Reference Only

EKXJ351ELL470MU20S

Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 47uF Tol 20% 14.5x20mm AEC-Q200

Manufacturer:

Mfr Part:
EKXJ351ELL470MU20S

TTI Part:
EKXJ351ELL470MU20S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC350 VDC
Diameter14.5 mm
Length20 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current420 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesKXJ
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameKXJ

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.77$385.00
$0.678$3,729.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes