Reference Only

EKXJ351ELL221MM45S

Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 220uF Tol 20% 18x45mm AEC-Q200

Manufacturer:

Mfr Part:
EKXJ351ELL221MM45S

TTI Part:
EKXJ351ELL221MM45S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance220 uF
Voltage Rating DC350 VDC
Diameter18 mm
Length45 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current1.21 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKXJ
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameKXJ

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.85$712.50
$2.53$6,957.50
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
600 available now at ttiasia.com

My Notes

Sign into see notes.