Reference Only

EKXG351ELL220MK20S

Aluminum Electrolytic Capacitors - Radial Leaded 350volts 22uF 12.5x20

Manufacturer:

Mfr Part:
EKXG351ELL220MK20S

TTI Part:
EKXG351ELL220MK20S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC350 VDC
Diameter12.5 mm
Length20 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current260 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Height20 mm
Termination StyleRadial
SeriesKXG
PackagingBulk
Dissipation Factor DF0.24
Package / Case12.5 mm x 20 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameKXG

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

26,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.36$36.00
$0.356$178.00
$0.353$353.00
$0.349$1,047.00
$0.346$1,730.00
$0.257$2,056.00
$0.225$3,375.00
Need more?

My Notes

Sign into see notes.