Reference Only

EKXG251ELL330MK20S

Aluminum Electrolytic Capacitors - Radial Leaded 250volts 33uF 12.5x20

Manufacturer:

Mfr Part:
EKXG251ELL330MK20S

TTI Part:
EKXG251ELL330MK20S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance33 uF
Voltage Rating DC250 VDC
Diameter12.5 mm
Length20 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current320 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Height20 mm
Termination StyleRadial
SeriesKXG
PackagingBulk
Dissipation Factor DF0.2
Package / Case12.5 mm x 20 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameKXG

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.449$44.90
$0.444$222.00
$0.44$440.00
Need more?
Sign in to add projects and notes