Reference Only

EKXG201ELL220MJ20S

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 200volts 22uF 10x20

Manufacturer:

Mfr Part:
EKXG201ELL220MJ20S

TTI Part:
EKXG201ELL220MJ20S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC200 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life8000 Hour
Tolerance20 %
Ripple Current200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Height20 mm
Termination StyleRadial
SeriesKXG
PackagingBulk
Dissipation Factor DF0.2
Package / Case10 mm x 20 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

101In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.282$5.07
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.