Reference Only

EKMS501VSN820MQ30S

Aluminum Electrolytic Capacitors - Snap In 500Volts 82uF 20% Tol.

Manufacturer:

Mfr Part:
EKMS501VSN820MQ30S

TTI Part:
EKMS501VSN820MQ30S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance82 uF
Voltage Rating DC500 VDC
Diameter25 mm (0.984 in)
Length30 mm (1.181 in)
ProductGeneral Purpose Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current740 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesKMS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
TradenameKMS

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.18$1,036.00
$5.12$11,264.00
Need more?
Sign in to add projects and notes