Reference Only
EKMM421VNN221MP50U
Aluminum Electrolytic Capacitors - Snap In 220UF 420V
Datasheet
EKMM421VNN221MP50U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Series | KMM | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.67 | $1,134.00 | |
| $4.73 | $2,838.00 | |
| $4.68 | $4,680.00 | |
| $4.63 | $12,038.00 | |
| $4.59 | $22,950.00 | |
| $4.54 | $45,400.00 | |
| $4.20 | $105,000.00 |
Need more?
Sign in to add projects and notes