Reference Only
EKMM251VSN152MA50U
Aluminum Electrolytic Capacitors - Snap In 1500UF 250V
Datasheet
EKMM251VSN152MA50U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Series | KMM | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.45 | $111.25 | |
| $4.41 | $220.50 | |
| $4.36 | $436.00 | |
| $4.32 | $1,080.00 | |
| $4.28 | $2,140.00 | |
| $4.23 | $4,230.00 | |
| $4.19 | $10,475.00 | |
| $4.15 | $20,750.00 |
Need more?
Sign in to add projects and notes