Reference Only

EKMM251VSN152MA50T

End of Life
Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 35X50

Manufacturer:

Mfr Part:
EKMM251VSN152MA50T

TTI Part:
EKMM251VSN152MA50T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1.5 mF
Voltage Rating DC250 VDC
Diameter35 mm (1.378 in)
Length50 mm (1.969 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesKMM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesEET-ED2E152EA ECO-S2EB152EA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.13$6.39
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes