Reference Only
EKMM201VNN681MQ35W
Aluminum Electrolytic Capacitors - Snap In 680uF 200 Volt
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 680 uF | |
| Voltage Rating DC | 200 VDC | |
| Diameter | 25 mm (0.984 in) | |
| Length | 35 mm (1.378 in) | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| ESR | 366 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | KMM | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Part # Aliases | EET-ED2D681JA EET-ED2D681CA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $255.00 | |
| $2.52 | $504.00 | |
| $2.32 | $928.00 | |
| $2.28 | $1,368.00 | |
| $2.19 | $2,190.00 | |
| $2.13 | $5,538.00 | |
| $2.08 | $10,400.00 |
Need more?
Sign in to add projects and notes