Reference Only
EKMH800VSN472MR50U
Aluminum Electrolytic Capacitors - Snap In 4700UF 80V
Datasheet
EKMH800VSN472MR50U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Series | KMH | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.77 | $554.00 | |
| $2.68 | $1,072.00 | |
| $2.53 | $1,518.00 | |
| $2.50 | $2,500.00 | |
| $2.46 | $6,396.00 | |
| $2.43 | $12,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.