Reference Only
EKMH800VNN222MR30U
Aluminum Electrolytic Capacitors - Snap In 2200UF 80V
Datasheet
EKMH800VNN222MR30U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Series | KMH | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $46.50 | |
| $1.70 | $340.00 | |
| $1.31 | $524.00 | |
| $1.21 | $726.00 | |
| $1.20 | $1,200.00 | |
| $1.19 | $3,094.00 | |
| $1.18 | $5,900.00 | |
| $1.17 | $8,892.00 |
Need more?
Sign in to add projects and notes