Reference Only
EKMH6R3VSN333MQ40U
Aluminum Electrolytic Capacitors - Snap In 33000UF 6.3V
Datasheet
EKMH6R3VSN333MQ40U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Series | KMH | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.79 | $27.90 | |
| $2.16 | $432.00 | |
| $1.57 | $628.00 | |
| $1.52 | $912.00 | |
| $1.44 | $1,440.00 | |
| $1.40 | $3,640.00 | |
| $1.36 | $6,800.00 | |
| $1.34 | $10,184.00 |
Need more?
My Notes
Sign into see notes.