Reference Only

EKMH630VSN182MQ25S

Aluminum Electrolytic Capacitors - Snap In 1800uF 63 Volt

Manufacturer:

Mfr Part:
EKMH630VSN182MQ25S

TTI Part:
EKMH630VSN182MQ25S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1800 uF
Voltage Rating DC63 VDC
Diameter25.4 mm (1 in)
Length25 mm (0.984 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesKMH
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
TypeLarge Capacitance, Snap In Capacitor
Part # AliasesECO-S1JA182CA

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

75
On Order
75 expected 11-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.98$996.00
$4.15$9,130.00
Need more?

My Notes

Sign into see notes.