Reference Only

EKMH451VNN221MQ50W

End of Life
Aluminum Electrolytic Capacitors - Snap In 220uF 450 Volt

Manufacturer:

Mfr Part:
EKMH451VNN221MQ50W

TTI Part:
EKMH451VNN221MQ50W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance220 uF
Voltage Rating DC450 VDC
Diameter25.4 mm (1 in)
Length50 mm (1.969 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesKMH
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
TypeLarge Capacitance, Snap In Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.55$310.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.