Reference Only

EKMH401VNN221MQ45T

End of Life
Aluminum Electrolytic Capacitors - Snap In 220uF 400volts 20%

Manufacturer:

Mfr Part:
EKMH401VNN221MQ45T

TTI Part:
EKMH401VNN221MQ45T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance220 uF
Voltage Rating DC400 VDC
Diameter25.4 mm (1 in)
Length45 mm (1.772 in)
Lead Spacing10 mm (0.394 in)
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current1.07 A
ESR1.13 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesKMH
PackagingBulk
Dissipation Factor DF0.15
Leakage Current3 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeLarge Capacitance, Snap In Capacitor
Part # AliasesECO-S2GB221CA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.27$31.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.