Reference Only
EKMH350VNN682MQ35U
Aluminum Electrolytic Capacitors - Snap In 6800UF 35V
Datasheet
EKMH350VNN682MQ35U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Series | KMH | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $48.50 | |
| $1.70 | $340.00 | |
| $1.14 | $456.00 | |
| $1.12 | $672.00 | |
| $1.10 | $1,100.00 | |
| $1.08 | $2,808.00 | |
| $1.06 | $5,300.00 | |
| $1.04 | $7,904.00 |
Need more?
My Notes
Sign into see notes.