Reference Only
EKMH350VNN103MR35U
Aluminum Electrolytic Capacitors - Snap In 10000UF 35V
Datasheet
EKMH350VNN103MR35U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Series | KMH | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $65.00 | |
| $2.37 | $118.50 | |
| $2.27 | $454.00 | |
| $1.60 | $640.00 | |
| $1.58 | $948.00 | |
| $1.55 | $1,550.00 | |
| $1.53 | $3,978.00 | |
| $1.50 | $7,500.00 |
Need more?
My Notes
Sign into see notes.