Reference Only

EKMG451ELL220ML25S

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 450volts 22uF 16x25

Manufacturer:

Mfr Part:
EKMG451ELL220ML25S

TTI Part:
EKMG451ELL220ML25S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC450 VDC
Diameter16 mm
Length25 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current115 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKMG
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.709$70.90
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.