Reference Only

EKMG350EC3680MF11D

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 68uF 35 Volt cut leads

Manufacturer:

Mfr Part:
EKMG350EC3680MF11D

TTI Part:
EKMG350EC3680MF11D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance68 uF
Voltage Rating DC35 VDC
Diameter6.3 mm
Length11 mm
Lead Spacing2.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKMG
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameKMG

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.0298$29.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.