Reference Only

EKMG250ELL471MJC5S

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x12.5

Manufacturer:

Mfr Part:
EKMG250ELL471MJC5S

TTI Part:
EKMG250ELL471MJC5S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter10 mm
Length12.5 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current380 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKMG
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.125$125.00
$0.123$246.00
$0.12$480.00
$0.118$708.00
$0.116$3,016.00
$0.113$5,650.00
Need more?

My Notes

Sign into see notes.