Reference Only

EKMG250ELL222MK25S

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF 12.5X25

Manufacturer:

Mfr Part:
EKMG250ELL222MK25S

TTI Part:
EKMG250ELL222MK25S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2200 uF
Voltage Rating DC25 VDC
Diameter12.5 mm
Length25 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current1.09 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKMG
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.502$50.20
$0.453$226.50
$0.396$396.00
$0.318$954.00
Need more?

My Notes

Sign into see notes.