Reference Only

EKMG160ELL102MJ16S

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10x16

Manufacturer:

Mfr Part:
EKMG160ELL102MJ16S

TTI Part:
EKMG160ELL102MJ16S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1000 uF
Voltage Rating DC16 VDC
Diameter10 mm
Length16 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current560 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKMG
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.18$36.00
$0.176$176.00
$0.173$346.00
$0.149$596.00
$0.138$828.00
$0.128$3,328.00
Need more?

My Notes

Sign into see notes.