Reference Only

EKMG101ETD101MJ20S

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100 Volt

Manufacturer:

Mfr Part:
EKMG101ETD101MJ20S

TTI Part:
EKMG101ETD101MJ20S

EDA / CAD Models

Alternate Part Number

EKMG101ELL101MJ20S

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC100 VDC
ProductGeneral Purpose Electrolytic Capacitors
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesKMG
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameKMG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.243$194.40
$0.238$380.80
$0.234$561.60
$0.229$916.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.