Reference Only

EKMG101ELL101MJ20S

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 10X20

Manufacturer:

Mfr Part:
EKMG101ELL101MJ20S

TTI Part:
EKMG101ELL101MJ20S

EDA / CAD Models

Alternate Part Number

EKMG101ETD101MJ20S

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC100 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current265 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesKMG
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.18$18.00
$0.174$87.00
$0.148$296.00
$0.144$576.00
$0.141$846.00
$0.135$1,350.00
$0.113$2,938.00
$0.11$5,500.00
Need more?

My Notes

Sign into see notes.