Reference Only

EGXF500ELL222MM30S

Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 2200uF Tol 20% 18x30mm AEC-Q200

Manufacturer:

Mfr Part:
EGXF500ELL222MM30S

TTI Part:
EGXF500ELL222MM30S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 mF
Voltage Rating DC50 VDC
Diameter18 mm
Length30 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current3.33 A
ESR79 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
SeriesGXF
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.1
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$2.21$276.25
$1.84$460.00
$1.80$900.00
$1.75$1,750.00
$1.74$3,480.00
Need more?
Sign in to add projects and notes