Reference Only

EGVD800ELL122MMP1H

Aluminum Electrolytic Capacitors - Radial Leaded 80V 1200uF 20% Tol. AEC-Q200

Manufacturer:

Mfr Part:
EGVD800ELL122MMP1H

TTI Part:
EGVD800ELL122MMP1H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1200 uF
Voltage Rating DC80 VDC
Diameter18 mm
Length35.5 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current4.92 A
ESR24 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Termination StyleRadial
SeriesGVD
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeVibration Resistant Structure

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$3.19$638.00
$3.09$1,236.00
$2.97$1,782.00
$2.92$2,920.00
$2.88$6,336.00
$2.58$12,900.00
Need more?

My Notes

Sign into see notes.