Reference Only

EGPD500ELL302MM35H

Aluminum Electrolytic Capacitors - Radial Leaded 50V 3000uF 20% Tol.

Manufacturer:

Mfr Part:
EGPD500ELL302MM35H

TTI Part:
EGPD500ELL302MM35H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance3000 uF
Voltage Rating DC50 VDC
Diameter18 mm
Length35 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current5.87 A
ESR24 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Height18 mm
Width18 mm
Termination StyleRadial
SeriesGPD
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$3.42$684.00
$3.36$1,344.00
$3.29$1,974.00
$3.17$3,170.00
$3.07$6,754.00
Need more?
Sign in to add projects and notes