Reference Only

EGPD500ELL222ML35H

Aluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 20% Tol.

Manufacturer:

Mfr Part:
EGPD500ELL222ML35H

TTI Part:
EGPD500ELL222ML35H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 mF
Voltage Rating DC50 VDC
Diameter16 mm
Length35 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current5.48 A
ESR29 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Height16 mm
Width16 mm
Termination StyleRadial
SeriesGPD
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

210In Stock

500 expected 03-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.77$27.70
$2.13$213.00
$1.89$472.50
$1.87$935.00
$1.85$1,850.00
$1.83$4,575.00
$1.81$9,050.00
$1.80$13,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes