Reference Only

EGPD250ELL123MM40H

Aluminum Electrolytic Capacitors - Radial Leaded 25V 12000uF 20% Tol.

Manufacturer:

Mfr Part:
EGPD250ELL123MM40H

TTI Part:
EGPD250ELL123MM40H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance12 mF
Voltage Rating DC25 VDC
Diameter18 mm
Length40 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current7.07 A
ESR18 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Height18 mm
Width18 mm
Termination StyleRadial
SeriesGPD
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$3.87$774.00
$3.83$1,532.00
$3.55$2,130.00
$3.51$3,510.00
$3.48$7,656.00
Need more?
Sign in to add projects and notes