Reference Only

EGPD101ELL911MM40H

Aluminum Electrolytic Capacitors - Radial Leaded 100V 910uF 20% Tol.

Manufacturer:

Mfr Part:
EGPD101ELL911MM40H

TTI Part:
EGPD101ELL911MM40H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance910 uF
Voltage Rating DC100 VDC
Diameter18 mm
Length40 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current5.28 A
ESR26 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Height18 mm
Width18 mm
Termination StyleRadial
SeriesGPD
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$3.68$736.00
$3.63$2,178.00
$3.59$3,590.00
$3.54$7,788.00
Need more?

My Notes

Sign into see notes.