Reference Only

EGPD101ELL221MK25H

Aluminum Electrolytic Capacitors - Radial Leaded 100V 220uF 20% Tol.

Manufacturer:

Mfr Part:
EGPD101ELL221MK25H

TTI Part:
EGPD101ELL221MK25H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance220 uF
Voltage Rating DC100 VDC
Diameter12.5 mm
Length25 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current2.14 A
ESR68 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Height12.5 mm
Width12.5 mm
Termination StyleRadial
SeriesGPD
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.745$149.00
$0.735$294.00
$0.687$687.00
$0.667$3,335.00
$0.659$6,590.00
Need more?

My Notes

Sign into see notes.