Reference Only

EGPA800ELL561ML30S

Aluminum Electrolytic Capacitors - Radial Leaded 560uF 80 Volt

Manufacturer:

Mfr Part:
EGPA800ELL561ML30S

TTI Part:
EGPA800ELL561ML30S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance560 uF
Voltage Rating DC80 VDC
Diameter16 mm
Length30 mm
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current2.33 A
ESR410 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleRadial
SeriesGPA
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameGPA

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.66$830.00
$1.24$6,820.00
Need more?

My Notes

Sign into see notes.