Reference Only

EGPA350ELL222ML30S

Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 2200uF

Manufacturer:

Mfr Part:
EGPA350ELL222ML30S

TTI Part:
EGPA350ELL222ML30S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 mF
Voltage Rating DC35 VDC
Diameter16 mm
Length30 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current3.16 A
ESR23 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
SeriesGPA
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

26,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.54$385.00
$1.41$705.00
$1.40$1,400.00
$1.38$3,450.00
$1.37$7,535.00
Need more?
Sign in to add projects and notes