Reference Only
EGPA350ELL102MU20S
Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 1000uF
Datasheet
EGPA350ELL102MU20S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 1000 uF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 14.5 mm | |
| Length | 20 mm | |
| Lead Spacing | 7.5 mm | |
| Product | Low Impedance Electrolytic Capacitors | |
| Life | 3000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 2.1 A | |
| ESR | 37 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | GPA | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $265.00 | |
| $1.05 | $525.00 | |
| $1.04 | $1,040.00 | |
| $1.03 | $2,575.00 | |
| $1.02 | $5,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.