Reference Only

EGPA250ELL222MK30S

Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volt

Manufacturer:

Mfr Part:
EGPA250ELL222MK30S

TTI Part:
EGPA250ELL222MK30S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2200 uF
Voltage Rating DC25 VDC
Diameter12.5 mm
Length30 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current2.56 A
ESR130 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
SeriesGPA
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameGPA

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.736$147.20
$0.683$683.00
$0.526$1,578.00
$0.521$2,605.00
$0.46$3,680.00
Need more?

My Notes

Sign into see notes.