Reference Only
E82D451VQT102MB63U
Aluminum Electrolytic Capacitors - Snap In 1000UF 450V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Series | U82D | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.18 | $15.18 | |
| $12.79 | $63.95 | |
| $12.65 | $126.50 | |
| $10.23 | $654.72 | |
| $9.83 | $1,258.24 | |
| $9.72 | $1,866.24 | |
| $9.59 | $4,910.08 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.